


BZX584B13-TP | |
|---|---|
DigiKey Part Number | BZX584B13-TP-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BZX584B13-TP |
Description | DIODE ZENER 13V 150MW SOD523 |
Customer Reference | |
Detailed Description | Zener Diode 13 V 150 mW ±2% Surface Mount SOD-523 |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 100 nA @ 8 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±2% | Supplier Device Package SOD-523 |
Power - Max 150 mW | Base Product Number |
Impedance (Max) (Zzt) 30 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8.000 | kr.0.26924 | kr.2,153.92 |
| 16.000 | kr.0.24309 | kr.3,889.44 |
| 24.000 | kr.0.22975 | kr.5,514.00 |
| 40.000 | kr.0.21476 | kr.8,590.40 |
| 56.000 | kr.0.20588 | kr.11,529.28 |
| 80.000 | kr.0.19724 | kr.15,779.20 |
| Unit Price without VAT: | kr.0.26924 |
|---|---|
| Unit Price with VAT: | kr.0.33655 |

