


BZT52C4V7S-TP | |
|---|---|
DigiKey Part Number | BZT52C4V7S-TPMSTR-ND - Tape & Reel (TR) BZT52C4V7S-TPMSCT-ND - Cut Tape (CT) BZT52C4V7S-TPMSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZT52C4V7S-TP |
Description | DIODE ZENER 4.7V 200MW SOD323 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 4.7 V 200 mW ±6% Surface Mount SOD-323 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±6% | |
Power - Max | 200 mW | |
Impedance (Max) (Zzt) | 80 Ohms | |
Current - Reverse Leakage @ Vr | 3 µA @ 2 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -65°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-323 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.22000 | kr.1.22 |
| 10 | kr.0.76800 | kr.7.68 |
| 100 | kr.0.28160 | kr.28.16 |
| 500 | kr.0.26342 | kr.131.71 |
| 1.000 | kr.0.25088 | kr.250.88 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.24461 | kr.733.83 |
| 6.000 | kr.0.15680 | kr.940.80 |
| 9.000 | kr.0.11909 | kr.1,071.81 |
| 21.000 | kr.0.11302 | kr.2,373.42 |
| 30.000 | kr.0.10712 | kr.3,213.60 |
| 75.000 | kr.0.09414 | kr.7,060.50 |
| 150.000 | kr.0.08612 | kr.12,918.00 |
| 300.000 | kr.0.07937 | kr.23,811.00 |
| Unit Price without VAT: | kr.1.22000 |
|---|---|
| Unit Price with VAT: | kr.1.52500 |

