Direct
Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar




BZT52C10S-TP | |
|---|---|
DigiKey Part Number | BZT52C10S-TPMSTR-ND - Tape & Reel (TR) BZT52C10S-TPMSCT-ND - Cut Tape (CT) BZT52C10S-TPMSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZT52C10S-TP |
Description | DIODE ZENER 10V 200MW SOD323 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 10 V 200 mW ±6% Surface Mount SOD-323 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±6% | |
Power - Max | 200 mW | |
Impedance (Max) (Zzt) | 20 Ohms | |
Current - Reverse Leakage @ Vr | 200 nA @ 7 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -65°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-323 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.15000 | kr.1.15 |
| 10 | kr.0.69100 | kr.6.91 |
| 100 | kr.0.30720 | kr.30.72 |
| 500 | kr.0.28800 | kr.144.00 |
| 1.000 | kr.0.28224 | kr.282.24 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.26970 | kr.809.10 |
| 6.000 | kr.0.23206 | kr.1,392.36 |
| 9.000 | kr.0.18189 | kr.1,637.01 |
| 15.000 | kr.0.13157 | kr.1,973.55 |
| 21.000 | kr.0.12106 | kr.2,542.26 |
| 30.000 | kr.0.11223 | kr.3,366.90 |
| Unit Price without VAT: | kr.1.15000 |
|---|---|
| Unit Price with VAT: | kr.1.43750 |








