


BSS138BKT-TP | |
|---|---|
DigiKey Part Number | 353-BSS138BKT-TPTR-ND - Tape & Reel (TR) 353-BSS138BKT-TPCT-ND - Cut Tape (CT) 353-BSS138BKT-TPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BSS138BKT-TP |
Description | N-CHANNEL MOSFET,SOT-523 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | N-Channel 50 V 340mA 270mW Surface Mount SOT-523 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 50 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 2.5V, 10V | |
Rds On (Max) @ Id, Vgs | 1.5Ohm @ 300mA, 10V | |
Vgs(th) (Max) @ Id | 1.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 1.4 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 58 pF @ 30 V | |
FET Feature | - | |
Power Dissipation (Max) | 270mW | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-523 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.28000 | kr.1.28 |
| 10 | kr.0.78100 | kr.7.81 |
| 100 | kr.0.48450 | kr.48.45 |
| 500 | kr.0.35328 | kr.176.64 |
| 1.000 | kr.0.31072 | kr.310.72 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.25645 | kr.769.35 |
| 6.000 | kr.0.22901 | kr.1,374.06 |
| 9.000 | kr.0.21501 | kr.1,935.09 |
| 15.000 | kr.0.19926 | kr.2,988.90 |
| 21.000 | kr.0.18992 | kr.3,988.32 |
| 30.000 | kr.0.18084 | kr.5,425.20 |
| 75.000 | kr.0.16090 | kr.12,067.50 |
| 150.000 | kr.0.14857 | kr.22,285.50 |
| 300.000 | kr.0.13821 | kr.41,463.00 |
| Unit Price without VAT: | kr.1.28000 |
|---|---|
| Unit Price with VAT: | kr.1.60000 |

