BC856BW-TP is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Nexperia USA Inc.
In Stock: 3.183
Unit Price: kr.0.82000
Datasheet

Similar


Diotec Semiconductor
In Stock: 831
Unit Price: kr.0.95000
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: kr.0.89000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 6.570
Unit Price: kr.1.01000
Datasheet
Bipolar (BJT) Transistor PNP 65 V 100 mA 100MHz 150 mW Surface Mount SOT-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Bipolar (BJT) Transistor PNP 65 V 100 mA 100MHz 150 mW Surface Mount SOT-323
SOT 323
Micro Commercial Components Corporate Video

BC856BW-TP

DigiKey Part Number
BC856BW-TPMSTR-ND - Tape & Reel (TR)
BC856BW-TPMSCT-ND - Cut Tape (CT)
BC856BW-TPMSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BC856BW-TP
Description
TRANS PNP 65V 0.1A SOT-323
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP 65 V 100 mA 100MHz 150 mW Surface Mount SOT-323
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Transistor Type
Current - Collector (Ic) (Max)
100 mA
Voltage - Collector Emitter Breakdown (Max)
65 V
Vce Saturation (Max) @ Ib, Ic
650mV @ 5mA, 100mA
Current - Collector Cutoff (Max)
15nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
220 @ 2mA, 5V
Power - Max
150 mW
Frequency - Transition
100MHz
Operating Temperature
-65°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
SC-70, SOT-323
Supplier Device Package
SOT-323
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.27000kr.1.27
10kr.0.76100kr.7.61
100kr.0.46850kr.46.85
500kr.0.34096kr.170.48
1.000kr.0.29957kr.299.57
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.24671kr.740.13
6.000kr.0.22000kr.1,320.00
9.000kr.0.20637kr.1,857.33
15.000kr.0.19103kr.2,865.45
21.000kr.0.18194kr.3,820.74
30.000kr.0.17310kr.5,193.00
Manufacturers Standard Package
Unit Price without VAT:kr.1.27000
Unit Price with VAT:kr.1.58750