Bipolar (BJT) Transistor PNP 65 V 100 mA 200MHz 310 mW Surface Mount SOT-23
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Bipolar (BJT) Transistor PNP 65 V 100 mA 200MHz 310 mW Surface Mount SOT-23
SOT 23
Micro Commercial Components Corporate Video

BC856A-TP

DigiKey Part Number
BC856A-TPMSTR-ND - Tape & Reel (TR)
BC856A-TPMSCT-ND - Cut Tape (CT)
BC856A-TPMSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BC856A-TP
Description
TRANS PNP 65V 0.1A SOT-23
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP 65 V 100 mA 200MHz 310 mW Surface Mount SOT-23
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Transistor Type
Current - Collector (Ic) (Max)
100 mA
Voltage - Collector Emitter Breakdown (Max)
65 V
Vce Saturation (Max) @ Ib, Ic
650mV @ 5mA, 100mA
Current - Collector Cutoff (Max)
15nA
DC Current Gain (hFE) (Min) @ Ic, Vce
125 @ 2mA, 5V
Power - Max
310 mW
Frequency - Transition
200MHz
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.754
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.27000kr.1.27
10kr.0.76100kr.7.61
100kr.0.46850kr.46.85
500kr.0.34096kr.170.48
1.000kr.0.29957kr.299.57
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.16685kr.500.55
6.000kr.0.14788kr.887.28
9.000kr.0.13819kr.1,243.71
15.000kr.0.12728kr.1,909.20
21.000kr.0.12082kr.2,537.22
30.000kr.0.11452kr.3,435.60
Manufacturers Standard Package
Unit Price without VAT:kr.1.27000
Unit Price with VAT:kr.1.58750