SOT 23
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SOT 23
SOT 23
Micro Commercial Components Corporate Video

BC847C-TP

DigiKey Part Number
BC847C-TPTR-ND - Tape & Reel (TR)
BC847C-TPCT-ND - Cut Tape (CT)
BC847C-TPDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BC847C-TP
Description
TRANS NPN 45V 0.1A SOT-23
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 45 V 100 mA 100MHz 225 mW Surface Mount SOT-23
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Transistor Type
Current - Collector (Ic) (Max)
100 mA
Voltage - Collector Emitter Breakdown (Max)
45 V
Vce Saturation (Max) @ Ib, Ic
500mV @ 5mA, 100mA
Current - Collector Cutoff (Max)
100nA
DC Current Gain (hFE) (Min) @ Ic, Vce
420 @ 2mA, 5V
Power - Max
225 mW
Frequency - Transition
100MHz
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 491
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.83000kr.0.83
10kr.0.49900kr.4.99
100kr.0.30850kr.30.85
500kr.0.22246kr.111.23
1.000kr.0.19456kr.194.56
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.15889kr.476.67
6.000kr.0.14083kr.844.98
9.000kr.0.13161kr.1,184.49
15.000kr.0.12122kr.1,818.30
21.000kr.0.11506kr.2,416.26
30.000kr.0.10906kr.3,271.80
75.000kr.0.09589kr.7,191.75
150.000kr.0.08775kr.13,162.50
300.000kr.0.08090kr.24,270.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.83000
Unit Price with VAT:kr.1.03750