



BC847A-TP | |
|---|---|
DigiKey Part Number | BC847A-TPTR-ND - Tape & Reel (TR) BC847A-TPCT-ND - Cut Tape (CT) BC847A-TPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BC847A-TP |
Description | TRANS NPN 45V 0.1A SOT-23 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 45 V 100 mA 100MHz 225 mW Surface Mount SOT-23 |
Datasheet | Datasheet |
EDA/CAD Models | BC847A-TP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 100 mA | |
Voltage - Collector Emitter Breakdown (Max) | 45 V | |
Vce Saturation (Max) @ Ib, Ic | 500mV @ 5mA, 100mA | |
Current - Collector Cutoff (Max) | 100nA | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 110 @ 2mA, 5V | |
Power - Max | 225 mW | |
Frequency - Transition | 100MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.89000 | kr.0.89 |
| 10 | kr.0.52600 | kr.5.26 |
| 100 | kr.0.32330 | kr.32.33 |
| 500 | kr.0.23370 | kr.116.85 |
| 1.000 | kr.0.20434 | kr.204.34 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.16685 | kr.500.55 |
| 6.000 | kr.0.14788 | kr.887.28 |
| 9.000 | kr.0.13819 | kr.1,243.71 |
| 15.000 | kr.0.12728 | kr.1,909.20 |
| 21.000 | kr.0.12082 | kr.2,537.22 |
| 30.000 | kr.0.11452 | kr.3,435.60 |
| Unit Price without VAT: | kr.0.89000 |
|---|---|
| Unit Price with VAT: | kr.1.11250 |



