



BAV199-TP | |
|---|---|
DigiKey Part Number | BAV199-TPMSTR-ND - Tape & Reel (TR) BAV199-TPMSCT-ND - Cut Tape (CT) BAV199-TPMSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAV199-TP |
Description | DIODE ARRAY GP 70V 215MA SOT23 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Series Connection 70 V 215mA (DC) Surface Mount TO-236-3, SC-59, SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | BAV199-TP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MCC (Micro Commercial Components) | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Configuration | 1 Pair Series Connection | |
Technology | Standard | |
Voltage - DC Reverse (Vr) (Max) | 70 V | |
Current - Average Rectified (Io) (per Diode) | 215mA (DC) | |
Voltage - Forward (Vf) (Max) @ If | 1.25 V @ 150 mA | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 3 µs | |
Current - Reverse Leakage @ Vr | 5 nA @ 75 V | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.34000 | kr.1.34 |
| 10 | kr.0.82600 | kr.8.26 |
| 100 | kr.0.50940 | kr.50.94 |
| 500 | kr.0.37222 | kr.186.11 |
| 1.000 | kr.0.32768 | kr.327.68 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.21978 | kr.659.34 |
| 6.000 | kr.0.20480 | kr.1,228.80 |
| 9.000 | kr.0.19741 | kr.1,776.69 |
| 15.000 | kr.0.18948 | kr.2,842.20 |
| 21.000 | kr.0.18875 | kr.3,963.75 |
| 30.000 | kr.0.18139 | kr.5,441.70 |
| 75.000 | kr.0.17065 | kr.12,798.75 |
| 150.000 | kr.0.16677 | kr.25,015.50 |
| Unit Price without VAT: | kr.1.34000 |
|---|---|
| Unit Price with VAT: | kr.1.67500 |











