Diode 30 V 200mA Surface Mount SOT-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 30 V 200mA Surface Mount SOT-323
SOT 323
Micro Commercial Components Corporate Video

BAT54WT-TP

DigiKey Part Number
BAT54WT-TPTR-ND - Tape & Reel (TR)
BAT54WT-TPCT-ND - Cut Tape (CT)
BAT54WT-TPDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BAT54WT-TP
Description
DIODE SCHOTTKY 30V 200MA SOT323
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Diode 30 V 200mA Surface Mount SOT-323
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
30 V
Current - Average Rectified (Io)
200mA
Voltage - Forward (Vf) (Max) @ If
1 V @ 100 mA
Speed
Small Signal =< 200mA (Io), Any Speed
Reverse Recovery Time (trr)
5 ns
Current - Reverse Leakage @ Vr
2 µA @ 25 V
Capacitance @ Vr, F
10pF @ 0V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
SOT-323
Operating Temperature - Junction
-55°C ~ 125°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.843
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.08000kr.1.08
10kr.0.65900kr.6.59
100kr.0.40580kr.40.58
500kr.0.29430kr.147.15
1.000kr.0.25810kr.258.10
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.21173kr.635.19
6.000kr.0.18830kr.1,129.80
9.000kr.0.17633kr.1,586.97
15.000kr.0.16287kr.2,443.05
21.000kr.0.15488kr.3,252.48
30.000kr.0.14712kr.4,413.60
Manufacturers Standard Package
Unit Price without VAT:kr.1.08000
Unit Price with VAT:kr.1.35000