



BAS70-05-TP | |
|---|---|
DigiKey Part Number | BAS70-05TPMSTR-ND - Tape & Reel (TR) BAS70-05TPMSCT-ND - Cut Tape (CT) BAS70-05TPMSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAS70-05-TP |
Description | DIODE ARRAY SCHOT 70V 70MA SOT23 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 70 V 70mA (DC) Surface Mount TO-236-3, SC-59, SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MCC (Micro Commercial Components) | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Cathode | |
Technology | Schottky | |
Voltage - DC Reverse (Vr) (Max) | 70 V | |
Current - Average Rectified (Io) (per Diode) | 70mA (DC) | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 15 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 5 ns | |
Current - Reverse Leakage @ Vr | 200 nA @ 50 V | |
Operating Temperature - Junction | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.95000 | kr.0.95 |
| 10 | kr.0.57700 | kr.5.77 |
| 100 | kr.0.35570 | kr.35.57 |
| 500 | kr.0.25728 | kr.128.64 |
| 1.000 | kr.0.22520 | kr.225.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.18420 | kr.552.60 |
| 6.000 | kr.0.16346 | kr.980.76 |
| 9.000 | kr.0.15286 | kr.1,375.74 |
| 15.000 | kr.0.14093 | kr.2,113.95 |
| 21.000 | kr.0.13386 | kr.2,811.06 |
| 30.000 | kr.0.12699 | kr.3,809.70 |
| Unit Price without VAT: | kr.0.95000 |
|---|---|
| Unit Price with VAT: | kr.1.18750 |








