



BAS40-TP | |
|---|---|
DigiKey Part Number | BAS40TPMSTR-ND - Tape & Reel (TR) BAS40TPMSCT-ND - Cut Tape (CT) BAS40TPMSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAS40-TP |
Description | DIODE SCHOTTKY 40V 200MA SOT23 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 200mA Surface Mount SOT-23 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) | 200mA | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 40 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 5 ns | |
Current - Reverse Leakage @ Vr | 200 nA @ 30 V | |
Capacitance @ Vr, F | 5pF @ 0V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOT-23 | |
Operating Temperature - Junction | -55°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.84000 | kr.0.84 |
| 10 | kr.0.49500 | kr.4.95 |
| 100 | kr.0.30480 | kr.30.48 |
| 500 | kr.0.21990 | kr.109.95 |
| 1.000 | kr.0.19226 | kr.192.26 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.19483 | kr.584.49 |
| 6.000 | kr.0.18004 | kr.1,080.24 |
| 9.000 | kr.0.17808 | kr.1,602.72 |
| 15.000 | kr.0.16501 | kr.2,475.15 |
| 21.000 | kr.0.15848 | kr.3,328.08 |
| Unit Price without VAT: | kr.0.84000 |
|---|---|
| Unit Price with VAT: | kr.1.05000 |



