Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar




B5819WS-TP | |
|---|---|
DigiKey Part Number | B5819WS-TPMSTR-ND - Tape & Reel (TR) B5819WS-TPMSCT-ND - Cut Tape (CT) B5819WS-TPMSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B5819WS-TP |
Description | DIODE SCHOTTKY 40V 1A SOD323 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 1A Surface Mount SOD-323 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 600 mV @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 1 mA @ 40 V | |
Capacitance @ Vr, F | 120pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-323 | |
Operating Temperature - Junction | -65°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.52000 | kr.1.52 |
| 10 | kr.0.95100 | kr.9.51 |
| 100 | kr.0.58840 | kr.58.84 |
| 500 | kr.0.43062 | kr.215.31 |
| 1.000 | kr.0.37939 | kr.379.39 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.31413 | kr.942.39 |
| 6.000 | kr.0.28115 | kr.1,686.90 |
| 9.000 | kr.0.26432 | kr.2,378.88 |
| 15.000 | kr.0.24540 | kr.3,681.00 |
| 21.000 | kr.0.23418 | kr.4,917.78 |
| 30.000 | kr.0.22327 | kr.6,698.10 |
| Unit Price without VAT: | kr.1.52000 |
|---|---|
| Unit Price with VAT: | kr.1.90000 |













