



| AZ23C6V8-TP | |
|---|---|
| DigiKey Part Number | 353-AZ23C6V8-TPTR-ND - Tape & Reel (TR) 353-AZ23C6V8-TPCT-ND - Cut Tape (CT) 353-AZ23C6V8-TPDKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | AZ23C6V8-TP | 
| Description | DIODE ZENER ARRAY 6.8V SOT-23 | 
| Manufacturer Standard Lead Time | 24 Weeks | 
| Customer Reference | |
| Detailed Description | Zener Diode Array 1 Pair Common Anode 6.8 V 300 mW ±5% SOT-23 | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | MCC (Micro Commercial Components) | |
| Series | - | |
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Configuration | 1 Pair Common Anode | |
| Voltage - Zener (Nom) (Vz) | 6.8 V | |
| Tolerance | ±5% | |
| Power - Max | 300 mW | |
| Impedance (Max) (Zzt) | 8 Ohms | |
| Current - Reverse Leakage @ Vr | 1 µA @ 3 V | |
| Operating Temperature | - | |
| Mounting Type | Surface Mount | |
| Package / Case | TO-236-3, SC-59, SOT-23-3 | |
| Supplier Device Package | SOT-23 | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.1.92000 | kr.1.92 | 
| 10 | kr.1.18400 | kr.11.84 | 
| 100 | kr.0.73980 | kr.73.98 | 
| 500 | kr.0.54618 | kr.273.09 | 
| 1.000 | kr.0.48339 | kr.483.39 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 3.000 | kr.0.40337 | kr.1,210.11 | 
| 6.000 | kr.0.36297 | kr.2,177.82 | 
| 9.000 | kr.0.34236 | kr.3,081.24 | 
| 15.000 | kr.0.31919 | kr.4,787.85 | 
| 21.000 | kr.0.30546 | kr.6,414.66 | 
| 30.000 | kr.0.29211 | kr.8,763.30 | 
| 75.000 | kr.0.26281 | kr.19,710.75 | 
| 150.000 | kr.0.24470 | kr.36,705.00 | 
| Unit Price without VAT: | kr.1.92000 | 
|---|---|
| Unit Price with VAT: | kr.2.40000 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark