


6A6-TP | |
|---|---|
DigiKey Part Number | 6A6-TPMSTR-ND - Tape & Reel (TR) 6A6-TPMSCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 6A6-TP |
Description | DIODE STANDARD 600V 6A R6 |
Customer Reference | |
Detailed Description | Diode 600 V 6A Through Hole R-6 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Not For New Designs | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 600 V | |
Current - Average Rectified (Io) | 6A | |
Voltage - Forward (Vf) (Max) @ If | 950 mV @ 6 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 10 µA @ 600 V | |
Capacitance @ Vr, F | 150pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | R-6 | |
Operating Temperature - Junction | -55°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.95000 | kr.4.95 |
| 10 | kr.3.06200 | kr.30.62 |
| 100 | kr.1.96920 | kr.196.92 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.1.49788 | kr.748.94 |
| 1.000 | kr.1.34586 | kr.1,345.86 |
| 1.500 | kr.1.26829 | kr.1,902.43 |
| 2.500 | kr.1.18106 | kr.2,952.65 |
| 3.500 | kr.1.12939 | kr.3,952.86 |
| 5.000 | kr.1.07914 | kr.5,395.70 |
| Unit Price without VAT: | kr.4.95000 |
|---|---|
| Unit Price with VAT: | kr.6.18750 |




