



3SMBJ5941B-TP | |
|---|---|
DigiKey Part Number | 353-3SMBJ5941B-TPTR-ND - Tape & Reel (TR) 353-3SMBJ5941B-TPCT-ND - Cut Tape (CT) 353-3SMBJ5941B-TPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 3SMBJ5941B-TP |
Description | DIODE ZENER 47V 3W DO214AA |
Customer Reference | |
Detailed Description | Zener Diode 47 V 3 W ±5% Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 1 µA @ 35.8 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 1.5 V @ 200 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 150°C |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package DO-214AA (SMB) |
Power - Max 3 W | Base Product Number |
Impedance (Max) (Zzt) 67 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1SMB5941BT3G | onsemi | 35.018 | 1SMB5941BT3GOSCT-ND | kr.3.42000 | Upgrade |
| SZ1SMB5941BT3G | onsemi | 1.071 | 488-SZ1SMB5941BT3GCT-ND | kr.7.23000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.30000 | kr.3.30 |
| 10 | kr.2.04100 | kr.20.41 |
| 100 | kr.1.29210 | kr.129.21 |
| 500 | kr.0.96660 | kr.483.30 |
| 1.000 | kr.0.86129 | kr.861.29 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.72278 | kr.2,168.34 |
| 6.000 | kr.0.65554 | kr.3,933.24 |
| 9.000 | kr.0.62126 | kr.5,591.34 |
| 15.000 | kr.0.58272 | kr.8,740.80 |
| 21.000 | kr.0.55990 | kr.11,757.90 |
| 30.000 | kr.0.53771 | kr.16,131.30 |
| Unit Price without VAT: | kr.3.30000 |
|---|---|
| Unit Price with VAT: | kr.4.12500 |

