



3SMBJ5938B-TP | |
|---|---|
DigiKey Part Number | 3SMBJ5938BTPMSTR-ND - Tape & Reel (TR) 3SMBJ5938BTPMSCT-ND - Cut Tape (CT) 3SMBJ5938BTPMSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 3SMBJ5938B-TP |
Description | DIODE ZENER 36V 3W DO214AA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 36 V 3 W ±5% Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 3 W | |
Impedance (Max) (Zzt) | 38 Ohms | |
Current - Reverse Leakage @ Vr | 1 µA @ 27.4 V | |
Voltage - Forward (Vf) (Max) @ If | 1.5 V @ 200 mA | |
Operating Temperature | -55°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | DO-214AA (SMB) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.11000 | kr.2.11 |
| 10 | kr.1.41400 | kr.14.14 |
| 100 | kr.0.95360 | kr.95.36 |
| 500 | kr.0.82560 | kr.412.80 |
| 1.000 | kr.0.80909 | kr.809.09 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.80909 | kr.2,427.27 |
| 6.000 | kr.0.57542 | kr.3,452.52 |
| 9.000 | kr.0.54534 | kr.4,908.06 |
| 15.000 | kr.0.51151 | kr.7,672.65 |
| 21.000 | kr.0.49147 | kr.10,320.87 |
| 30.000 | kr.0.47200 | kr.14,160.00 |
| 75.000 | kr.0.42926 | kr.32,194.50 |
| 150.000 | kr.0.42400 | kr.63,600.00 |
| Unit Price without VAT: | kr.2.11000 |
|---|---|
| Unit Price with VAT: | kr.2.63750 |










