Similar




2SA1464-R-AP | |
|---|---|
DigiKey Part Number  | 2SA1464-R-AP-ND - Tape & Box (TB)  | 
Manufacturer  | |
Manufacturer Product Number  | 2SA1464-R-AP  | 
Description  | TRANS PNP 40V 0.5A SOT-23  | 
Customer Reference  | |
Detailed Description  | Bipolar (BJT) Transistor PNP 40 V 500 mA 400MHz 200 mW Surface Mount SOT-23  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | -  | |
Packaging  | Tape & Box (TB)  | |
Part Status  | Obsolete  | |
Transistor Type  | ||
Current - Collector (Ic) (Max)  | 500 mA  | |
Voltage - Collector Emitter Breakdown (Max)  | 40 V  | |
Vce Saturation (Max) @ Ib, Ic  | 750mV @ 50mA, 500mA  | |
Current - Collector Cutoff (Max)  | 100nA (ICBO)  | |
DC Current Gain (hFE) (Min) @ Ic, Vce  | 150 @ 150mA, 2V  | |
Power - Max  | 200 mW  | |
Frequency - Transition  | 400MHz  | |
Operating Temperature  | 150°C (TJ)  | |
Mounting Type  | Surface Mount  | |
Package / Case  | TO-236-3, SC-59, SOT-23-3  | |
Supplier Device Package  | SOT-23  | |
Base Product Number  | 


