



2N7002K-TP | |
|---|---|
DigiKey Part Number | 2N7002K-TPMSTR-ND - Tape & Reel (TR) 2N7002K-TPMSCT-ND - Cut Tape (CT) 2N7002K-TPMSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2N7002K-TP |
Description | MOSFET N-CH 60V 340MA SOT23 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 340mA (Ta) 350mW (Ta) Surface Mount SOT-23 |
Datasheet | Datasheet |
EDA/CAD Models | 2N7002K-TP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 5Ohm @ 500mA, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 250µA | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 40 pF @ 10 V | |
FET Feature | - | |
Power Dissipation (Max) | 350mW (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.39000 | kr.1.39 |
| 10 | kr.0.83700 | kr.8.37 |
| 100 | kr.0.51800 | kr.51.80 |
| 500 | kr.0.37774 | kr.188.87 |
| 1.000 | kr.0.33234 | kr.332.34 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.27433 | kr.822.99 |
| 6.000 | kr.0.24502 | kr.1,470.12 |
| 9.000 | kr.0.23006 | kr.2,070.54 |
| 15.000 | kr.0.21323 | kr.3,198.45 |
| 21.000 | kr.0.20326 | kr.4,268.46 |
| 30.000 | kr.0.19356 | kr.5,806.80 |
| Unit Price without VAT: | kr.1.39000 |
|---|---|
| Unit Price with VAT: | kr.1.73750 |











