


2EZ24D5-TP | |
|---|---|
DigiKey Part Number | 2EZ24D5-TPMSTR-ND - Tape & Reel (TR) 2EZ24D5-TPMSCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 2EZ24D5-TP |
Description | DIODE ZENER 24V 2W DO41 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 24 V 2 W ±5% Through Hole DO-41 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 2 W | |
Impedance (Max) (Zzt) | 13 Ohms | |
Current - Reverse Leakage @ Vr | 500 nA @ 18.2 V | |
Voltage - Forward (Vf) (Max) @ If | 1.2 V @ 200 mA | |
Operating Temperature | -55°C ~ 150°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Supplier Device Package | DO-41 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.62000 | kr.2.62 |
| 10 | kr.1.75400 | kr.17.54 |
| 100 | kr.1.18400 | kr.118.40 |
| 500 | kr.0.92160 | kr.460.80 |
| 1.000 | kr.0.73600 | kr.736.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.63360 | kr.3,168.00 |
| 10.000 | kr.0.57600 | kr.5,760.00 |
| 15.000 | kr.0.56640 | kr.8,496.00 |
| 25.000 | kr.0.55680 | kr.13,920.00 |
| Unit Price without VAT: | kr.2.62000 |
|---|---|
| Unit Price with VAT: | kr.3.27500 |

