



B0540WS-TP | |
|---|---|
DigiKey Part Number | B0540WS-TPMSTR-ND - Tape & Reel (TR) B0540WS-TPMSCT-ND - Cut Tape (CT) B0540WS-TPMSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B0540WS-TP |
Description | DIODE SCHOTTKY 40V 500MA SOD323 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 500mA Surface Mount SOD-323 |
Datasheet | Datasheet |
EDA/CAD Models | B0540WS-TP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) | 500mA | |
Voltage - Forward (Vf) (Max) @ If | 550 mV @ 500 mA | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 80 µA @ 40 V | |
Capacitance @ Vr, F | 30pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-323 | |
Operating Temperature - Junction | -55°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.97000 | kr.1.97 |
| 10 | kr.1.20500 | kr.12.05 |
| 100 | kr.0.75260 | kr.75.26 |
| 500 | kr.0.55462 | kr.277.31 |
| 1.000 | kr.0.49053 | kr.490.53 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.40874 | kr.1,226.22 |
| 6.000 | kr.0.36746 | kr.2,204.76 |
| 9.000 | kr.0.34640 | kr.3,117.60 |
| 15.000 | kr.0.32272 | kr.4,840.80 |
| 21.000 | kr.0.30869 | kr.6,482.49 |
| 30.000 | kr.0.29504 | kr.8,851.20 |
| Unit Price without VAT: | kr.1.97000 |
|---|---|
| Unit Price with VAT: | kr.2.46250 |









