


1N5819-TP | |
|---|---|
DigiKey Part Number | 1N5819-TPTR-ND - Tape & Reel (TR) 1N5819-TPCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1N5819-TP |
Description | DIODE SCHOTTKY 40V 1A DO41 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 1A Through Hole DO-41 |
Datasheet | Datasheet |
EDA/CAD Models | 1N5819-TP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 600 mV @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 10 ns | |
Current - Reverse Leakage @ Vr | 1 mA @ 40 V | |
Capacitance @ Vr, F | 110pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-41 | |
Operating Temperature - Junction | -55°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.71000 | kr.1.71 |
| 10 | kr.1.04600 | kr.10.46 |
| 100 | kr.0.65180 | kr.65.18 |
| 500 | kr.0.47816 | kr.239.08 |
| 1.000 | kr.0.42199 | kr.421.99 |
| 2.000 | kr.0.37454 | kr.749.08 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.32304 | kr.1,615.20 |
| 10.000 | kr.0.29113 | kr.2,911.30 |
| 15.000 | kr.0.27486 | kr.4,122.90 |
| 25.000 | kr.0.25656 | kr.6,414.00 |
| 35.000 | kr.0.24572 | kr.8,600.20 |
| 50.000 | kr.0.23519 | kr.11,759.50 |
| Unit Price without VAT: | kr.1.71000 |
|---|---|
| Unit Price with VAT: | kr.2.13750 |







