


1N4735A-TP | |
|---|---|
DigiKey Part Number | 1N4735A-TPTR-ND - Tape & Reel (TR) 1N4735A-TPCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1N4735A-TP |
Description | DIODE ZENER 6.2V 1W DO41G |
Customer Reference | |
Detailed Description | Zener Diode 6.2 V 1 W ±5% Through Hole DO-41G |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 1 W | |
Impedance (Max) (Zzt) | 2 Ohms | |
Current - Reverse Leakage @ Vr | 10 µA @ 3 V | |
Voltage - Forward (Vf) (Max) @ If | 1.2 V @ 200 mA | |
Operating Temperature | -65°C ~ 200°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Supplier Device Package | DO-41G | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.34000 | kr.1.34 |
| 10 | kr.0.81900 | kr.8.19 |
| 100 | kr.0.50940 | kr.50.94 |
| 500 | kr.0.37196 | kr.185.98 |
| 1.000 | kr.0.32736 | kr.327.36 |
| 2.000 | kr.0.28976 | kr.579.52 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.22694 | kr.1,134.70 |
| 10.000 | kr.0.20354 | kr.2,035.40 |
| 15.000 | kr.0.19159 | kr.2,873.85 |
| 25.000 | kr.0.17816 | kr.4,454.00 |
| 35.000 | kr.0.17020 | kr.5,957.00 |
| 50.000 | kr.0.16246 | kr.8,123.00 |
| 125.000 | kr.0.14547 | kr.18,183.75 |
| 250.000 | kr.0.13497 | kr.33,742.50 |
| 500.000 | kr.0.12800 | kr.64,000.00 |
| Unit Price without VAT: | kr.1.34000 |
|---|---|
| Unit Price with VAT: | kr.1.67500 |

