
MIC5247-1.8YML | |
|---|---|
DigiKey Part Number | 2156-MIC5247-1.8YML-ND |
Manufacturer | Micrel Inc. |
Manufacturer Product Number | MIC5247-1.8YML |
Description | IC REG LINEAR 1.8V 150MA 6-DFN |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA 6-DFN (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | MIC5247-1.8YML Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 150 µA |
Packaging Bulk | PSRR 50dB (1kHz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature, Under Voltage Lockout (UVLO) |
Output Type | Operating Temperature -40°C ~ 125°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 6V | Package / Case 6-VDFN Exposed Pad, 6-MLF® |
Voltage - Output (Min/Fixed) 1.8V | Supplier Device Package 6-DFN (2x2) |
Voltage Dropout (Max) 0.15V @ 150mA |
| Bulk: | 477653 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 606 | kr.3.17000 | kr.1,921.02 |
| Unit Price without VAT: | kr.3.17000 |
|---|---|
| Unit Price with VAT: | kr.3.96250 |

