
MIC5232-2.5YML | |
|---|---|
DigiKey Part Number | 2156-MIC5232-2.5YML-ND |
Manufacturer | Micrel Inc. |
Manufacturer Product Number | MIC5232-2.5YML |
Description | IC REG LINEAR 2.5V 10MA 6-DFN |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 10mA 6-DFN (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | MIC5232-2.5YML Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 7V | |
Voltage - Output (Min/Fixed) | 2.5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.3V @ 10mA | |
Current - Output | ||
Current - Quiescent (Iq) | 3 µA | |
PSRR | 55dB ~ 35dB (10Hz ~ 1kHz) | |
Control Features | Enable | |
Protection Features | Reverse Polarity | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-VDFN Exposed Pad, 6-MLF® | |
Supplier Device Package | 6-DFN (2x2) |
| Bulk: | 4741 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 626 | kr.3.04319 | kr.1,905.04 |
| Unit Price without VAT: | kr.3.04319 |
|---|---|
| Unit Price with VAT: | kr.3.80399 |

