
MHTRI-M-25-K | |
|---|---|
DigiKey Part Number | 4672-MHTRI-M-25-K-ND |
Manufacturer | |
Manufacturer Product Number | MHTRI-M-25-K |
Description | 25 WAY D-SUB HOOD METPLAS TRIPLE |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 25 Position Two Piece Backshell Connector Silver 45°, 180° Unshielded |
Datasheet | Datasheet |
Category | Cable Type Round |
Manufacturer MH Connectors | Cable Exit 45°, 180° |
Series | Shielding Unshielded |
Packaging Bag | Primary Material Plastic |
Part Status Active | Material Acrylonitrile Butadiene Styrene (ABS) |
Accessory Type Two Piece Backshell | Plating Nickel |
Number of Positions 25 | Hardware Assembly Hardware, Grommets |
Compatible Shell Size B | Features Mating Screws 4-40 |
Compatible D-Sub Size 25pos and HD44pos | Color Silver |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MHDSSK-P-25-L-K | MH Connectors | 56 | 4672-MHDSSK-P-25-L-K-ND | kr.15.03000 | Parametric Equivalent |
| MHED-DS25S-K | MH Connectors | 175 | 4672-MHED-DS25S-K-ND | kr.22.25000 | Parametric Equivalent |
| MHTRI-P-25-K | MH Connectors | 143 | 4672-MHTRI-P-25-K-ND | kr.14.01000 | Parametric Equivalent |
| 16-003270E | Amphenol CONEC | 50 | 626-16-003270E-ND | kr.56.24000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.21.56000 | kr.21.56 |
| 10 | kr.18.30400 | kr.183.04 |
| 25 | kr.17.15840 | kr.428.96 |
| 50 | kr.16.33820 | kr.816.91 |
| 100 | kr.15.55710 | kr.1,555.71 |
| 300 | kr.14.39667 | kr.4,319.00 |
| 500 | kr.13.88700 | kr.6,943.50 |
| 1.000 | kr.13.22448 | kr.13,224.48 |
| 2.500 | kr.12.39726 | kr.30,993.15 |
| Unit Price without VAT: | kr.21.56000 |
|---|---|
| Unit Price with VAT: | kr.26.95000 |

