
MHRJJ66NFV | |
|---|---|
DigiKey Part Number | 4672-MHRJJ66NFV-ND |
Manufacturer | |
Manufacturer Product Number | MHRJJ66NFV |
Description | 6P6C SOCKET VERTICAL NO FLANGE U |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Jack Modular Connector 6p6c (RJ11, RJ12, RJ14, RJ25) Vertical Unshielded |
Datasheet | Datasheet |
Category | Mounting Type Through Hole |
Manufacturer MH Connectors | Orientation Vertical |
Series | Termination Solder |
Packaging Tray | Shielding Unshielded |
Part Status Active | LED Color Does Not Contain LED |
Connector Type Jack | Tab Direction User Selectable |
Number of Positions/Contacts 6p6c (RJ11, RJ12, RJ14, RJ25) | Contact Material Phosphor Bronze |
Number of Ports 1 | Contact Finish Gold |
Number of Rows 1 | Housing Material Thermoplastic |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.7.16000 | kr.7.16 |
| 10 | kr.6.11200 | kr.61.12 |
| 25 | kr.5.72880 | kr.143.22 |
| 50 | kr.5.45500 | kr.272.75 |
| 110 | kr.5.15900 | kr.567.49 |
| 330 | kr.4.77364 | kr.1,575.30 |
| 550 | kr.4.60445 | kr.2,532.45 |
| 1.100 | kr.4.38463 | kr.4,823.09 |
| 2.530 | kr.4.13441 | kr.10,460.06 |
| Unit Price without VAT: | kr.7.16000 |
|---|---|
| Unit Price with VAT: | kr.8.95000 |



