MHGA1515MMLGK is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.1,374.98100
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.1,374.98100
Datasheet
Adapter Connector D-Sub, 15 Pin Male To D-Sub, 15 Pin Male Free Hanging (In-Line)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MHGA1515MMLGK

DigiKey Part Number
4672-MHGA1515MMLGK-ND
Manufacturer
Manufacturer Product Number
MHGA1515MMLGK
Description
15 WAY MALE TO 15 WAY MALE D-SUB
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Adapter Connector D-Sub, 15 Pin Male To D-Sub, 15 Pin Male Free Hanging (In-Line)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
MH Connectors
Series
Packaging
Bag
Part Status
Active
Connector Style
Gender Changer
Convert To (Adapter End)
D-Sub, 15 Pin Male
Convert From (Adapter End)
D-Sub, 15 Pin Male
Number of Rows
2
Mounting Type
Free Hanging (In-Line)
Features
-
Shielding
Unshielded
Shell Material, Finish
-
Contact Finish
-
Contact Finish Thickness
-
Ingress Protection
-
Material Flammability Rating
UL94 HB
Includes
5 pcs - 1 Connector, 4 Jack Screws
Housing Color
-
Operating Temperature
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
cms-non-stock-description
All prices are in DKK
Bag
QuantityUnit PriceExt Price
50kr.28.32840kr.1,416.42
Manufacturers Standard Package
Unit Price without VAT:kr.28.32840
Unit Price with VAT:kr.35.41050