
MHD45ZK25-DB25P-K | |
|---|---|
DigiKey Part Number | 4672-MHD45ZK25-DB25P-K-ND |
Manufacturer | |
Manufacturer Product Number | MHD45ZK25-DB25P-K |
Description | 25 WAY D-SUB HOOD DIE CAST SIDE |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 25 Position Two Piece Backshell Connector Black 45° Unshielded |
Datasheet | Datasheet |
Category | Compatible D-Sub Size 25pos and HD44pos |
Manufacturer MH Connectors | Cable Type Round |
Series | Cable Exit 45° |
Packaging Bag | Shielding Unshielded |
Part Status Active | Primary Material Metal |
Accessory Type Two Piece Backshell | Material Zinc Alloy |
Number of Positions 25 | Hardware Assembly Hardware |
Compatible Shell Size B | Color Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | kr.19.65270 | kr.1,965.27 |
| Unit Price without VAT: | kr.19.65270 |
|---|---|
| Unit Price with VAT: | kr.24.56588 |

