
MHDU45ZK9-K | |
|---|---|
DigiKey Part Number | 4672-MHDU45ZK9-K-ND |
Manufacturer | |
Manufacturer Product Number | MHDU45ZK9-K |
Description | 9 WAY D-SUB HOOD DIE CAST DUAL E |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 9 Position Two Piece Backshell Connector Silver 45° Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MH Connectors | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Two Piece Backshell | |
Number of Positions | 9 | |
Compatible Shell Size | E | |
Compatible D-Sub Size | 9pos and HD15pos | |
Cable Type | Round | |
Cable Exit | 45° | |
Shielding | Shielded | |
Primary Material | Metal | |
Material | Zinc Alloy | |
Plating | Nickel | |
Hardware | Assembly Hardware, Grommets | |
Features | Mating Screws 4-40 | |
Color | Silver |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.32.44000 | kr.32.44 |
| 10 | kr.27.54200 | kr.275.42 |
| 25 | kr.25.81560 | kr.645.39 |
| 50 | kr.24.58100 | kr.1,229.05 |
| 100 | kr.23.40770 | kr.2,340.77 |
| 300 | kr.21.66147 | kr.6,498.44 |
| 500 | kr.20.89516 | kr.10,447.58 |
| 1.000 | kr.19.89844 | kr.19,898.44 |
| 2.500 | kr.18.65415 | kr.46,635.38 |
| Unit Price without VAT: | kr.32.44000 |
|---|---|
| Unit Price with VAT: | kr.40.55000 |

