
MHDTPK25-K | |
|---|---|
DigiKey Part Number | 4672-MHDTPK25-K-ND |
Manufacturer | |
Manufacturer Product Number | MHDTPK25-K |
Description | 25 WAY D-SUB HOOD METPLAS TOP EN |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 25 Position Two Piece Backshell Connector Silver 180° Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MH Connectors | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Two Piece Backshell | |
Number of Positions | 25 | |
Compatible Shell Size | B | |
Compatible D-Sub Size | 25pos and HD44pos | |
Cable Type | Round | |
Cable Exit | 180° | |
Shielding | Shielded | |
Primary Material | Plastic | |
Material | Zinc Die Cast | |
Plating | Nickel | |
Hardware | Assembly Hardware, Grommets | |
Features | Mating Screws 4-40 | |
Color | Silver |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.16.13000 | kr.16.13 |
| 10 | kr.13.69600 | kr.136.96 |
| 25 | kr.12.83840 | kr.320.96 |
| 50 | kr.12.22520 | kr.611.26 |
| 100 | kr.11.64100 | kr.1,164.10 |
| 300 | kr.10.77227 | kr.3,231.68 |
| 500 | kr.10.39092 | kr.5,195.46 |
| 1.000 | kr.9.89517 | kr.9,895.17 |
| 2.500 | kr.9.27603 | kr.23,190.08 |
| Unit Price without VAT: | kr.16.13000 |
|---|---|
| Unit Price with VAT: | kr.20.16250 |











