Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MHDPPK25-DE-K | |
|---|---|
DigiKey Part Number | 4672-MHDPPK25-DE-K-ND |
Manufacturer | |
Manufacturer Product Number | MHDPPK25-DE-K |
Description | 25 WAY D-SUB HOOD PLASTIC SNAP L |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 25 Position Two Piece Backshell Connector Gray, Dark 180° Unshielded |
Datasheet | Datasheet |
Category | Cable Type Round |
Manufacturer MH Connectors | Cable Exit 180° |
Series | Shielding Unshielded |
Packaging Bag | Primary Material Plastic |
Part Status Active | Material Polyamide (PA66), Nylon 6/6 |
Accessory Type Two Piece Backshell | Hardware Assembly Hardware, Grommets |
Number of Positions 25 | Features Mating Screws 4-40 |
Compatible Shell Size B | Color Gray, Dark |
Compatible D-Sub Size 25pos and HD44pos |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MHDPPK-M-25-K | MH Connectors | 31 | 4672-MHDPPK-M-25-K-ND | kr.25.11000 | Parametric Equivalent |
| MHDPPK25-B-K | MH Connectors | 0 | 4672-MHDPPK25-B-K-ND | kr.7.51610 | Parametric Equivalent |
| MHDPPK25-DB25P-K | MH Connectors | 308 | 4672-MHDPPK25-DB25P-K-ND | kr.15.60000 | Parametric Equivalent |
| MHDPPK25-DB25S-K | MH Connectors | 8 | 4672-MHDPPK25-DB25S-K-ND | kr.15.91000 | Parametric Equivalent |
| MHDPPK25-G-K | MH Connectors | 0 | 4672-MHDPPK25-G-K-ND | kr.7.51610 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | kr.7.51610 | kr.751.61 |
| Unit Price without VAT: | kr.7.51610 |
|---|---|
| Unit Price with VAT: | kr.9.39513 |















