
MHDPPK15-LG-K | |
|---|---|
DigiKey Part Number | 4672-MHDPPK15-LG-K-ND |
Manufacturer | |
Manufacturer Product Number | MHDPPK15-LG-K |
Description | 15 WAY D-SUB HOOD PLASTIC SNAP L |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 15 Position Two Piece Backshell Connector Black 180° Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MH Connectors | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Two Piece Backshell | |
Number of Positions | 15 | |
Compatible Shell Size | A | |
Compatible D-Sub Size | 15pos and HD26pos | |
Cable Type | Round | |
Cable Exit | 180° | |
Shielding | Unshielded | |
Primary Material | Plastic | |
Material | Polyamide (PA66), Nylon 6/6 | |
Plating | - | |
Hardware | Assembly Hardware, Grommets | |
Features | Mating Screws 4-40 | |
Color | Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.10.24000 | kr.10.24 |
| 10 | kr.8.67800 | kr.86.78 |
| 25 | kr.8.13320 | kr.203.33 |
| 50 | kr.7.74400 | kr.387.20 |
| 100 | kr.7.37340 | kr.737.34 |
| 300 | kr.6.82283 | kr.2,046.85 |
| 500 | kr.6.58124 | kr.3,290.62 |
| 1.000 | kr.6.26707 | kr.6,267.07 |
| 2.500 | kr.5.87482 | kr.14,687.05 |
| Unit Price without VAT: | kr.10.24000 |
|---|---|
| Unit Price with VAT: | kr.12.80000 |

