
MHDPPK15-DE-K | |
|---|---|
DigiKey Part Number | 4672-MHDPPK15-DE-K-ND |
Manufacturer | |
Manufacturer Product Number | MHDPPK15-DE-K |
Description | 15 WAY D-SUB HOOD PLASTIC SNAP L |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | 15 Position Two Piece Backshell Connector Gray 180° Unshielded |
Datasheet | Datasheet |
Category | Cable Type Round |
Manufacturer MH Connectors | Cable Exit 180° |
Series | Shielding Unshielded |
Packaging Bag | Primary Material Plastic |
Part Status Active | Material Polyamide (PA66), Nylon 6/6 |
Accessory Type Two Piece Backshell | Hardware Assembly Hardware, Grommets |
Number of Positions 15 | Features Mating Screws 4-40 |
Compatible Shell Size A | Color Gray |
Compatible D-Sub Size 15pos and HD26pos |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MHC88E310000 | MH Connectors | 190 | 4672-MHC88E310000-ND | kr.32.84000 | Parametric Equivalent |
| MHCCOV-15-SCL-LG | MH Connectors | 255 | 4672-MHCCOV-15-SCL-LG-ND | kr.5.20000 | Parametric Equivalent |
| 165X10149XE | Amphenol CONEC | 141 | 626-1188-ND | kr.54.27000 | Parametric Equivalent |
| 165X13379X | Amphenol CONEC | 225 | 626-1961-ND | kr.60.61000 | Parametric Equivalent |
| 165X13379XE | Amphenol CONEC | 102 | 626-1196-ND | kr.64.99000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.10.52000 | kr.10.52 |
| 10 | kr.8.93900 | kr.89.39 |
| 25 | kr.8.37880 | kr.209.47 |
| 50 | kr.7.97700 | kr.398.85 |
| 100 | kr.7.59660 | kr.759.66 |
| 300 | kr.7.02917 | kr.2,108.75 |
| 500 | kr.6.78024 | kr.3,390.12 |
| 1.000 | kr.6.45666 | kr.6,456.66 |
| 2.500 | kr.6.05252 | kr.15,131.30 |
| Unit Price without VAT: | kr.10.52000 |
|---|---|
| Unit Price with VAT: | kr.13.15000 |

