9 Position Two Piece Backshell Connector Silver 45° Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MHDM35-9-K

DigiKey Part Number
4672-MHDM35-9-K-ND
Manufacturer
Manufacturer Product Number
MHDM35-9-K
Description
9 WAY D-SUB HOOD DIE CAST SIDE E
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
9 Position Two Piece Backshell Connector Silver 45° Shielded
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Cable Type
Round
Manufacturer
MH Connectors
Cable Exit
45°
Series
Shielding
Shielded
Packaging
Bag
Primary Material
Metal
Part Status
Active
Material
Zinc Die Cast
Accessory Type
Two Piece Backshell
Plating
Nickel
Number of Positions
9
Hardware
Assembly Hardware, Cable Clamp, Grommets
Compatible Shell Size
E
Features
Mating Screws 4-40
Compatible D-Sub Size
9pos and HD15pos
Color
Silver
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (15)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
09670090338HARTING5009670090338-NDkr.131.60000Parametric Equivalent
165X02689XAmphenol CONEC709626-1594-NDkr.52.88000Parametric Equivalent
165X17559XAmphenol CONEC96626-2072-NDkr.119.55000Parametric Equivalent
1727040095Molex9.339WM12502-NDkr.44.23000Parametric Equivalent
1731110076Molex31731110076-NDkr.56.22000Parametric Equivalent
In-Stock: 315
Check for Additional Incoming Stock
All prices are in DKK
Bag
QuantityUnit PriceExt Price
1kr.21.35000kr.21.35
10kr.18.14000kr.181.40
25kr.17.00200kr.425.05
50kr.16.18900kr.809.45
100kr.15.41610kr.1,541.61
300kr.14.26587kr.4,279.76
500kr.13.76098kr.6,880.49
1.000kr.13.10441kr.13,104.41
2.500kr.12.28469kr.30,711.72
Manufacturers Standard Package
Unit Price without VAT:kr.21.35000
Unit Price with VAT:kr.26.68750