
MHDM25-DM25S-K | |
---|---|
DigiKey Part Number | 4672-MHDM25-DM25S-K-ND |
Manufacturer | |
Manufacturer Product Number | MHDM25-DM25S-K |
Description | 25 WAY D-SUB HOOD DIE CAST TOP E |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 25 Position Two Piece Backshell Connector Black 180° Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | MH Connectors | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Two Piece Backshell | |
Number of Positions | 25 | |
Compatible Shell Size | B | |
Compatible D-Sub Size | 25pos and HD44pos | |
Cable Type | Round | |
Cable Exit | 180° | |
Shielding | Shielded | |
Primary Material | Metal | |
Material | Zinc Die Cast | |
Plating | Nickel | |
Hardware | Assembly Hardware, Cable Clamp | |
Features | - | |
Color | Black |
Quantity | Unit Price | Ext Price |
---|---|---|
100 | kr.40.03200 | kr.4,003.20 |
Unit Price without VAT: | kr.40.03200 |
---|---|
Unit Price with VAT: | kr.50.04000 |