
MHD45ZK37-K | |
|---|---|
DigiKey Part Number | 4672-MHD45ZK37-K-ND |
Manufacturer | |
Manufacturer Product Number | MHD45ZK37-K |
Description | 37 WAY D-SUB HOOD DIECAST SIDE E |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 37 Position Two Piece Backshell Connector Silver 45° Shielded |
Datasheet | Datasheet |
Category | Cable Type Round |
Manufacturer MH Connectors | Cable Exit 45° |
Series | Shielding Shielded |
Packaging Bag | Primary Material Metal |
Part Status Active | Material Zinc Die Cast |
Accessory Type Two Piece Backshell | Plating Nickel |
Number of Positions 37 | Hardware Assembly Hardware, Grommets |
Compatible Shell Size C | Features Mating Screws 4-40 |
Compatible D-Sub Size 37pos and HD62pos | Color Silver |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 165X02719XE | Amphenol CONEC | 94 | 626-1761-ND | kr.99.98000 | Parametric Equivalent |
| 172704-0101 | WEE | 60 | 5831-172704-0101-ND | kr.63.40000 | Parametric Equivalent |
| 1731110079 | Molex | 4 | 1731110079-ND | kr.92.94000 | Parametric Equivalent |
| 1731110186 | Molex | 129 | WM25674-ND | kr.110.06000 | Parametric Equivalent |
| 3-1478763-7 | TE Connectivity AMP Connectors | 256 | A105032-ND | kr.91.11000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.27.20000 | kr.27.20 |
| 10 | kr.23.10300 | kr.231.03 |
| 25 | kr.21.65240 | kr.541.31 |
| 50 | kr.20.61900 | kr.1,030.95 |
| 100 | kr.19.63370 | kr.1,963.37 |
| 300 | kr.18.16897 | kr.5,450.69 |
| 500 | kr.17.52604 | kr.8,763.02 |
| 1.000 | kr.16.68992 | kr.16,689.92 |
| 2.500 | kr.15.64603 | kr.39,115.07 |
| Unit Price without VAT: | kr.27.20000 |
|---|---|
| Unit Price with VAT: | kr.34.00000 |

