Parametric Equivalent

MHC88E220000 | |
|---|---|
DigiKey Part Number | 4672-MHC88E220000-ND |
Manufacturer | |
Manufacturer Product Number | MHC88E220000 |
Description | 25 WAY D-SUB HOOD METPLAS SIDE E |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 25 Position Two Piece Backshell Connector Silver 45° Shielded |
Datasheet | Datasheet |
Category | Cable Type Round |
Manufacturer MH Connectors | Cable Exit 45° |
Series | Shielding Shielded |
Packaging Box | Primary Material Plastic |
Part Status Active | Material Plastic |
Accessory Type Two Piece Backshell | Plating Nickel |
Number of Positions 25 | Hardware Assembly Hardware |
Compatible Shell Size B | Color Silver |
Compatible D-Sub Size 25pos and HD44pos |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 09670250573 | HARTING | 8 | 1195-2706-ND | kr.65.30000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | kr.24.33740 | kr.2,433.74 |
| Unit Price without VAT: | kr.24.33740 |
|---|---|
| Unit Price with VAT: | kr.30.42175 |


