25 Position Two Piece Backshell Connector Black 180° Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DTZK25BKRAPCBK-K

DigiKey Part Number
4672-DTZK25BKRAPCBK-K-ND
Manufacturer
Manufacturer Product Number
DTZK25BKRAPCBK-K
Description
25 WAY D-SUB HOOD DIE CAST BLACK
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
25 Position Two Piece Backshell Connector Black 180° Shielded
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Cable Type
Round
Manufacturer
MH Connectors
Cable Exit
180°
Series
Shielding
Shielded
Packaging
Bag
Primary Material
Metal
Part Status
Active
Material
Zinc Die Cast
Accessory Type
Two Piece Backshell
Plating
Nickel
Number of Positions
25
Hardware
Assembly Hardware, Grommets, Strain Relief
Compatible Shell Size
B
Features
Mating Screws 4-40
Compatible D-Sub Size
25pos and HD44pos
Color
Black
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (27)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
09670250322HARTING1509670250322-NDkr.127.81000Parametric Equivalent
165X02629XAmphenol CONEC348626-1612-NDkr.66.44000Parametric Equivalent
165X17429XAmphenol CONEC41626-2057-NDkr.136.12000Parametric Equivalent
1731110058Molex194WM16647-NDkr.55.98000Parametric Equivalent
1731110083Molex391731110083-NDkr.73.16000Parametric Equivalent
In-Stock: 418
Check for Additional Incoming Stock
All prices are in DKK
Bag
QuantityUnit PriceExt Price
1kr.27.45000kr.27.45
10kr.23.33800kr.233.38
25kr.21.87560kr.546.89
50kr.20.83080kr.1,041.54
100kr.19.83660kr.1,983.66
300kr.18.35663kr.5,506.99
500kr.17.70686kr.8,853.43
1.000kr.16.86218kr.16,862.18
2.500kr.15.80752kr.39,518.80
Manufacturers Standard Package
Unit Price without VAT:kr.27.45000
Unit Price with VAT:kr.34.31250