
9310-300ML | |
|---|---|
DigiKey Part Number | 473-1297-ND |
Manufacturer | |
Manufacturer Product Number | 9310-300ML |
Description | ONE-PART EPOXY GENERAL PURPOSE A |
Customer Reference | |
Detailed Description | Epoxy Multi-Purpose |
Datasheet | Datasheet |
Category | Features Heat Cure, Self Leveling |
Manufacturer MG Chemicals | For Use With/Related Products Multi-Purpose |
Series | Shelf Life Start Date of Manufacture |
Packaging Bulk | Shelf Life 24 Months |
Part Status Obsolete | Storage/Refrigeration Temperature 50°F ~ 86°F (10°C ~ 30°C) |
Type Epoxy |


