
812-250 | |
---|---|
DigiKey Part Number | 473-1185-ND |
Manufacturer | |
Manufacturer Product Number | 812-250 |
Description | SWAB SGL HEAD FOAM CTTN 6" 250PC |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Swab, Single Head Foam, Cotton Tip 6.00" (152.4mm) 250 PC |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | MG Chemicals | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Swab, Single Head | |
Tip Material | Foam, Cotton | |
Handle Material | Birch | |
Features | Shred Resistant | |
Handle Length | 6.00" (152.4mm) | |
Quantity | 250 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.662.21000 | kr.662.21 |
10 | kr.610.17000 | kr.6,101.70 |
25 | kr.593.77680 | kr.14,844.42 |
50 | kr.582.65600 | kr.29,132.80 |
100 | kr.572.51330 | kr.57,251.33 |
Unit Price without VAT: | kr.662.21000 |
---|---|
Unit Price with VAT: | kr.827.76250 |