
4901-227G | |
---|---|
DigiKey Part Number | 473-1165-ND |
Manufacturer | |
Manufacturer Product Number | 4901-227G |
Description | SOLDER LF SN99 21GAUGE.5LBS |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Lead Free No-Clean Wire Solder Sn99.3Cu0.7 (99.3/0.7) 20 AWG, 21 SWG Spool, 8 oz (227g), 1/2 lb |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | MG Chemicals | |
Series | ||
Packaging | Spool | |
Part Status | Active | |
Type | Wire Solder | |
Composition | Sn99.3Cu0.7 (99.3/0.7) | |
Diameter | 0.032" (0.81mm) | |
Melting Point | 442°F (227°C) | |
Flux Type | No-Clean | |
Wire Gauge | 20 AWG, 21 SWG | |
Process | Lead Free | |
Form | Spool, 8 oz (227g), 1/2 lb | |
Shelf Life | 60 Months | |
Shelf Life Start | Date of Manufacture | |
Storage/Refrigeration Temperature | 50°F ~ 86°F (10°C ~ 30°C) | |
Shipping Info | - | |
Weight | 0.5 lb (226.8 g) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.454.78000 | kr.454.78 |
5 | kr.391.91000 | kr.1,959.55 |
10 | kr.367.53300 | kr.3,675.33 |
25 | kr.337.55640 | kr.8,438.91 |
50 | kr.316.45560 | kr.15,822.78 |
100 | kr.296.61250 | kr.29,661.25 |
Unit Price without VAT: | kr.454.78000 |
---|---|
Unit Price with VAT: | kr.568.47500 |