


SM99S01VBNN04G7 | |
|---|---|
DigiKey Part Number | 1849-1170-2-ND - Tape & Reel (TR) 1849-1170-1-ND - Cut Tape (CT) 1849-1170-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SM99S01VBNN04G7 |
Description | TERM BLOCK 1POS SIDE ENTRY SMD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 1 Position Wire to Board Terminal Block Horizontal with Board Surface Mount |
Datasheet | Datasheet |
Category | Mounting Type Surface Mount |
Manufacturer METZ CONNECT USA Inc. | Wire Termination Screwless - Spring Cage, Tension Clamp |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Features Push Button Actuated |
Part Status Active | Color Red |
Number of Levels 1 | Operating Temperature -40°C ~ 105°C |
Positions Per Level 1 | Housing Material Polyamide (PA6T), Nylon 6T |
Mating Orientation Horizontal with Board | Contact Material - Plating Copper Alloy - Tin Plated |
Current 9 A | Clamp Material - Plating Steel |
Voltage 300 V | Base Product Number |
Wire Gauge 16-24 AWG |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.64000 | kr.5.64 |
| 10 | kr.4.16700 | kr.41.67 |
| 25 | kr.3.62560 | kr.90.64 |
| 50 | kr.3.26920 | kr.163.46 |
| 100 | kr.2.95760 | kr.295.76 |
| 250 | kr.2.62016 | kr.655.04 |
| 500 | kr.2.41670 | kr.1,208.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.2.25215 | kr.2,252.15 |
| 2.000 | kr.2.12104 | kr.4,242.08 |
| 3.000 | kr.2.05755 | kr.6,172.65 |
| 5.000 | kr.1.98942 | kr.9,947.10 |
| 7.000 | kr.1.95090 | kr.13,656.30 |
| 10.000 | kr.1.91490 | kr.19,149.00 |
| Unit Price without VAT: | kr.5.64000 |
|---|---|
| Unit Price with VAT: | kr.7.05000 |











