


SM99S01VBNN01G7 | |
|---|---|
DigiKey Part Number | 1849-1171-2-ND - Tape & Reel (TR) 1849-1171-1-ND - Cut Tape (CT) 1849-1171-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SM99S01VBNN01G7 |
Description | TERM BLOCK 1POS SIDE ENTRY SMD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 1 Position Wire to Board Terminal Block Horizontal with Board Surface Mount |
Datasheet | Datasheet |
Category | Mounting Type Surface Mount |
Manufacturer METZ CONNECT USA Inc. | Wire Termination Screwless - Spring Cage, Tension Clamp |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Features Push Button Actuated |
Part Status Active | Color White |
Number of Levels 1 | Operating Temperature -40°C ~ 105°C |
Positions Per Level 1 | Housing Material Polyamide (PA6T), Nylon 6T |
Mating Orientation Horizontal with Board | Contact Material - Plating Copper Alloy - Tin Plated |
Current 9 A | Clamp Material - Plating Steel |
Voltage 300 V | Base Product Number |
Wire Gauge 16-24 AWG |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.41000 | kr.6.41 |
| 10 | kr.4.69200 | kr.46.92 |
| 25 | kr.4.08440 | kr.102.11 |
| 50 | kr.3.68200 | kr.184.10 |
| 100 | kr.3.33510 | kr.333.51 |
| 250 | kr.2.95936 | kr.739.84 |
| 500 | kr.2.73360 | kr.1,366.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.2.55163 | kr.2,551.63 |
| 2.000 | kr.2.40680 | kr.4,813.60 |
| 3.000 | kr.2.33672 | kr.7,010.16 |
| 5.000 | kr.2.26164 | kr.11,308.20 |
| 7.000 | kr.2.21921 | kr.15,534.47 |
| 10.000 | kr.2.17958 | kr.21,795.80 |
| Unit Price without VAT: | kr.6.41000 |
|---|---|
| Unit Price with VAT: | kr.8.01250 |





