1 Position Wire to Board Terminal Block Horizontal with Board Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1 Position Wire to Board Terminal Block Horizontal with Board Surface Mount
SM99 and SR99 Single Pole Spring Clamp Terminal Blocks

SM99S01VBNN00G7

DigiKey Part Number
1849-1168-2-ND - Tape & Reel (TR)
1849-1168-1-ND - Cut Tape (CT)
1849-1168-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SM99S01VBNN00G7
Description
TERM BLOCK 1POS SIDE ENTRY SMD
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
1 Position Wire to Board Terminal Block Horizontal with Board Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
SM99S01VBNN00G7 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Surface Mount
Manufacturer
METZ CONNECT USA Inc.
Wire Termination
Screwless - Spring Cage, Tension Clamp
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Features
Push Button Actuated
Part Status
Active
Color
Black
Number of Levels
1
Operating Temperature
-40°C ~ 105°C
Positions Per Level
1
Housing Material
Polyamide (PA6T), Nylon 6T
Mating Orientation
Horizontal with Board
Contact Material - Plating
Copper Alloy - Tin Plated
Current
9 A
Clamp Material - Plating
Steel
Voltage
300 V
Base Product Number
Wire Gauge
16-24 AWG
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 7.563
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.5.90000kr.5.90
10kr.4.33300kr.43.33
25kr.3.77440kr.94.36
50kr.3.40120kr.170.06
100kr.3.07870kr.307.87
250kr.2.72888kr.682.22
500kr.2.51810kr.1,259.05
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.2.34798kr.2,347.98
2.000kr.2.21241kr.4,424.82
3.000kr.2.14679kr.6,440.37
5.000kr.2.07642kr.10,382.10
7.000kr.2.03664kr.14,256.48
10.000kr.1.99946kr.19,994.60
Manufacturers Standard Package
Unit Price without VAT:kr.5.90000
Unit Price with VAT:kr.7.37500