
PR20B05HBDN | |
|---|---|
DigiKey Part Number | 1849-PR20B05HBDN-ND |
Manufacturer | |
Manufacturer Product Number | PR20B05HBDN |
Description | PIN HEADER, THR, DUAL ROW, 1.27 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole, Right Angle 10 position 0.050" (1.27mm) |
Datasheet | Datasheet |
Category | Termination Solder |
Mfr | Fastening Type Push-Pull |
Packaging Box | Contact Length - Mating 0.118" (3.00mm) |
Part Status Active | Contact Length - Post 0.110" (2.79mm) |
Connector Type | Insulation Height 0.136" (3.46mm) |
Contact Type Male Pin | Contact Shape Square |
Pitch - Mating | Contact Finish - Mating Gold |
Number of Positions | Contact Finish Thickness - Mating Flash |
Number of Rows 2 | Contact Material Copper Alloy |
Row Spacing - Mating | Insulation Material Polyethylene |
Number of Positions Loaded All | Operating Temperature -40°C ~ 105°C |
Style | Insulation Color Black |
Shrouding Unshrouded | Base Product Number |
Mounting Type |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.92000 | kr.2.92 |
| 10 | kr.2.48500 | kr.24.85 |
| 100 | kr.2.11120 | kr.211.12 |
| 500 | kr.1.88424 | kr.942.12 |
| 1.000 | kr.1.79422 | kr.1,794.22 |
| 5.000 | kr.1.60155 | kr.8,007.75 |
| 10.000 | kr.1.52513 | kr.15,251.30 |
| Unit Price without VAT: | kr.2.92000 |
|---|---|
| Unit Price with VAT: | kr.3.65000 |



