
MMW360A1A1 | |
|---|---|
DigiKey Part Number | 1849-1007-ND |
Manufacturer | |
Manufacturer Product Number | MMW360A1A1 |
Description | CONN JACK FMALE 4POS GOLD SOLDER |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Jack, Female Sockets Solder |
Datasheet | Datasheet |
Category | Primary Material Metal |
Mfr | Shell Material Copper Zinc |
Series | Contact Finish - Mating Gold |
Packaging Bulk | Color Silver |
Part Status Active | Ingress Protection IP67 - Dust Tight, Waterproof |
Connector Type | Shielding |
Number of Positions 4 | Voltage Rating 250V |
Shell Size - Insert M12-4 | Operating Temperature -30°C ~ 90°C |
Mounting Type Panel Mount, Through Hole | Contact Material Copper Zinc |
Mounting Feature Bulkhead - Rear Side Nut | Contact Finish Thickness - Mating 30.0µin (0.76µm) |
Termination Solder | Applications Railway |
Fastening Type Threaded | Base Product Number |
Orientation D |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.222.72000 | kr.222.72 |
| 10 | kr.189.28700 | kr.1,892.87 |
| 30 | kr.175.16800 | kr.5,255.04 |
| 50 | kr.168.96980 | kr.8,448.49 |
| 100 | kr.160.91170 | kr.16,091.17 |
| 250 | kr.150.84916 | kr.37,712.29 |
| Unit Price without VAT: | kr.222.72000 |
|---|---|
| Unit Price with VAT: | kr.278.40000 |

