



FM20C06VBNN | |
|---|---|
DigiKey Part Number | 1849-1024-ND |
Manufacturer | |
Manufacturer Product Number | FM20C06VBNN |
Description | CONN RCPT 6POS 0.079 SMD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 6 Position Receptacle Connector 0.079" (2.00mm) Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | FM20C06VBNN Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Style | Board to Board | |
Number of Positions | ||
Number of Positions Loaded | All | |
Pitch - Mating | ||
Number of Rows | 1 | |
Row Spacing - Mating | - | |
Mounting Type | Surface Mount | |
Termination | ||
Fastening Type | Push-Pull | |
Contact Finish - Mating | - | |
Contact Finish Thickness - Mating | - | |
Insulation Color | Black | |
Insulation Height | 0.169" (4.30mm) | |
Contact Length - Post | - | |
Operating Temperature | - | |
Material Flammability Rating | - | |
Contact Finish - Post | - | |
Mated Stacking Heights | - | |
Ingress Protection | IP00 | |
Features | - | |
Current Rating (Amps) | 1A | |
Voltage Rating | - | |
Applications | - | |
Insulation Material | - | |
Contact Shape | Square | |
Contact Material | - | |
Contact Finish Thickness - Post | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.29000 | kr.5.29 |
| 40 | kr.4.05050 | kr.162.02 |
| 120 | kr.3.74800 | kr.449.76 |
| 520 | kr.3.37892 | kr.1,757.04 |
| 1.000 | kr.3.22655 | kr.3,226.55 |
| 5.000 | kr.2.88018 | kr.14,400.90 |
| 10.000 | kr.2.74280 | kr.27,428.00 |
| Unit Price without VAT: | kr.5.29000 |
|---|---|
| Unit Price with VAT: | kr.6.61250 |


