



AST2150402 | |
---|---|
DigiKey Part Number | 1849-1050-ND |
Manufacturer | |
Manufacturer Product Number | AST2150402 |
Description | TERM BLK 4POS TOP ENTRY 5MM PCB |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 4 Position Wire to Board Terminal Block Vertical with Board 0.197" (5.00mm) Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | METZ CONNECT USA Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Number of Levels | 1 | |
Positions Per Level | 4 | |
Pitch | 0.197" (5.00mm) | |
Mating Orientation | Vertical with Board | |
Current | 10 A | |
Voltage | 300 V | |
Wire Gauge | 16-28 AWG | |
Mounting Type | Through Hole | |
Wire Termination | Screwless - Spring Cage, Tension Clamp | |
Features | Push Button Actuated | |
Color | Black | |
Operating Temperature | -40°C ~ 105°C | |
Housing Material | Polyamide (PA6T), Nylon 6T | |
Contact Material - Plating | Copper Alloy - Tin Plated | |
Clamp Material - Plating | Steel | |
Screw Material - Plating | - | |
Torque - Screw | - | |
Screw Thread | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.18.18000 | kr.18.18 |
10 | kr.12.99800 | kr.129.98 |
25 | kr.11.34320 | kr.283.58 |
50 | kr.10.29640 | kr.514.82 |
100 | kr.9.41890 | kr.941.89 |
400 | kr.8.12065 | kr.3,248.26 |
800 | kr.7.65953 | kr.6,127.62 |
1.200 | kr.7.43648 | kr.8,923.78 |
5.200 | kr.6.85327 | kr.35,637.00 |
Unit Price without VAT: | kr.18.18000 |
---|---|
Unit Price with VAT: | kr.22.72500 |