


AST0410304 | |
|---|---|
DigiKey Part Number  | 1849-1047-ND  | 
Manufacturer  | |
Manufacturer Product Number  | AST0410304  | 
Description  | TERM BLOCK 3POS 45DEG 2.5MM PCB  | 
Manufacturer Standard Lead Time  | 13 Weeks  | 
Customer Reference  | |
Detailed Description  | 3 Position Wire to Board Terminal Block 45° (135°) Angle with Board 0.098" (2.50mm) Through Hole  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Manufacturer  | METZ CONNECT USA Inc.  | |
Series  | -  | |
Packaging  | Bulk  | |
Part Status  | Active  | |
Number of Levels  | 1  | |
Positions Per Level  | 3  | |
Pitch  | 0.098" (2.50mm)  | |
Mating Orientation  | 45° (135°) Angle with Board  | |
Current  | 8 A  | |
Voltage  | 150 V  | |
Wire Gauge  | 18-28 AWG  | |
Mounting Type  | Through Hole  | |
Wire Termination  | Screwless - Spring Cage, Tension Clamp  | |
Features  | Lever Actuated  | |
Color  | Gray  | |
Operating Temperature  | -40°C ~ 105°C  | |
Housing Material  | Polyamide (PA66), Nylon 6/6  | |
Contact Material - Plating  | Copper Alloy - Tin Plated  | |
Clamp Material - Plating  | Steel  | |
Screw Material - Plating  | -  | |
Torque - Screw  | -  | |
Screw Thread  | -  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 500 | kr.5.94048 | kr.2,970.24 | 
| Unit Price without VAT: | kr.5.94048 | 
|---|---|
| Unit Price with VAT: | kr.7.42560 | 

